RK73G2BLTDB2153D
Description: RES,SMT,THICK FILM,215K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE

Overview of RK73G2BLTDB2153D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2BLTDB2153D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2BLTDB2153D by KOA Corporation

RK73G2BLTDB2153D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
215000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73G2BLTDB2153D
    KOA Corporation
    RES,SMT,THICK FILM,215K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
    VS

Alternate Parts for RK73G2BLTDB2153D

This table gives cross-reference parts and alternative options found for RK73G2BLTDB2153D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTDB2153D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCA1206215K0.5%50ET1E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies RK73G2BLTDB2153D vs RCA1206215K0.5%50ET1E3
RE1206DRE07215KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73G2BLTDB2153D vs RE1206DRE07215KL
CR1206TTC50V215K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc RK73G2BLTDB2153D vs CR1206TTC50V215K+-0.5%
RK73G2BLTEB2153D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BLTDB2153D vs RK73G2BLTEB2153D
AC1206DRE07215KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73G2BLTDB2153D vs AC1206DRE07215KL
CPG1206D215K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity RK73G2BLTDB2153D vs CPG1206D215K
RK73G2BTTED2153D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2BLTDB2153D vs RK73G2BTTED2153D
FCF06DV-2153P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BLTDB2153D vs FCF06DV-2153P
RK73G2BLTEB2153D RES,SMT,THICK FILM,215K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation RK73G2BLTDB2153D vs RK73G2BLTEB2153D
RK73G2BLBK2153D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 215000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BLTDB2153D vs RK73G2BLBK2153D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BLTDB2153D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BLTDB2153D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G2BLTDB2153D would you like to use for your alert(s)?
  • Please alert me when RK73G2BLTDB2153D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2BLTDB2153D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BLTDB2153D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2BLTDB2153D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BLTDB2153D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BLTDB2153D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: