Part Details for RK73G2BLTDB16R0D by KOA Corporation
Overview of RK73G2BLTDB16R0D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BLTDB16R0D
RK73G2BLTDB16R0D CAD Models
RK73G2BLTDB16R0D Part Data Attributes
|
RK73G2BLTDB16R0D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2BLTDB16R0D
KOA Corporation
RES,SMT,THICK FILM,16 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BLTDB16R0D
This table gives cross-reference parts and alternative options found for RK73G2BLTDB16R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTDB16R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-06DEA---16R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RK73G2BLTDB16R0D vs CR-06DEA---16R |
RGC1206DTC16R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73G2BLTDB16R0D vs RGC1206DTC16R0 |
RK73G2BLTDB16R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RK73G2BLTDB16R0D vs RK73G2BLTDB16R0D |
CR-06DE7---16R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RK73G2BLTDB16R0D vs CR-06DE7---16R |
RK73G2BLTEB16R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RK73G2BLTDB16R0D vs RK73G2BLTEB16R0D |
RK73G2BLBK16R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RK73G2BLTDB16R0D vs RK73G2BLBK16R0D |
CPG1206D16R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | RK73G2BLTDB16R0D vs CPG1206D16R |
RK73G2BTTE16R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73G2BLTDB16R0D vs RK73G2BTTE16R0D |
RK73G2BLTD16R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RK73G2BLTDB16R0D vs RK73G2BLTD16R0D |
RS73G2BRTTD16R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RK73G2BLTDB16R0D vs RS73G2BRTTD16R0D |