RK73G2BLTDB1580D
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RK73G2BLTDB1580D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2BLTDB1580D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2BLTDB1580D by KOA Speer Electronics Inc

RK73G2BLTDB1580D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
158 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73G2BLTDB1580D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RK73G2BLTDB1580D

This table gives cross-reference parts and alternative options found for RK73G2BLTDB1580D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTDB1580D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR8UD1580V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group RK73G2BLTDB1580D vs TSR8UD1580V
RK73G2BLTED1580D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTDB1580D vs RK73G2BLTED1580D
SG73G2BTTE1580D Fixed Resistor, 0.33W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTDB1580D vs SG73G2BTTE1580D
CPG1206D158R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity RK73G2BLTDB1580D vs CPG1206D158R
FCF06DV-1580PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BLTDB1580D vs FCF06DV-1580PW
SG73G2BTTD1580D Fixed Resistor, 0.33W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTDB1580D vs SG73G2BTTD1580D
CRCW1206158RDHTBP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RK73G2BLTDB1580D vs CRCW1206158RDHTBP
CR-06DEF--158R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BLTDB1580D vs CR-06DEF--158R
RK73G2BTBK1580D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BLTDB1580D vs RK73G2BTBK1580D
RK73G2BRTTED1580D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTDB1580D vs RK73G2BRTTED1580D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BLTDB1580D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BLTDB1580D by KOA Speer Electronics Inc

  • Please alert me when RK73G2BLTDB1580D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73G2BLTDB1580D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BLTDB1580D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73G2BLTDB1580D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BLTDB1580D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BLTDB1580D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: