RK73G2BLBK24R9D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Overview of RK73G2BLBK24R9D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2BLBK24R9D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2BLBK24R9D by KOA Speer Electronics Inc

RK73G2BLBK24R9D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC 60115-8, ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
24.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RK73G2BLBK24R9D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for RK73G2BLBK24R9D

This table gives cross-reference parts and alternative options found for RK73G2BLBK24R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLBK24R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1/8C24R9DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73G2BLBK24R9D vs RGC1/8C24R9DTP
CR-06DEF--24R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BLBK24R9D vs CR-06DEF--24R9
RK73G2BLTEB24R9D RES,SMT,THICK FILM,24.9 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation RK73G2BLBK24R9D vs RK73G2BLTEB24R9D
CR-06DE7--24R9 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BLBK24R9D vs CR-06DE7--24R9
RS73G2BTTD24R9D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLBK24R9D vs RS73G2BTTD24R9D
CR32-24R9-DL-E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, ASJ Holdings Limited RK73G2BLBK24R9D vs CR32-24R9-DL-E
CR32-24R9-DY-E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, ASJ Holdings Limited RK73G2BLBK24R9D vs CR32-24R9-DY-E
FCF06DV-24R9P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BLBK24R9D vs FCF06DV-24R9P
RK73G2BLTDD24R9D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLBK24R9D vs RK73G2BLTDD24R9D
RE1206DRE0724R9L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24.9ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73G2BLBK24R9D vs RE1206DRE0724R9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BLBK24R9D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BLBK24R9D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G2BLBK24R9D would you like to use for your alert(s)?
  • Please alert me when RK73G2BLBK24R9D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2BLBK24R9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BLBK24R9D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2BLBK24R9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BLBK24R9D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BLBK24R9D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: