Part Details for RK73G2ATTPD3303D by KOA Speer Electronics Inc
Overview of RK73G2ATTPD3303D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTPD3303D
RK73G2ATTPD3303D CAD Models
RK73G2ATTPD3303D Part Data Attributes
|
RK73G2ATTPD3303D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTPD3303D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTPD3303D
This table gives cross-reference parts and alternative options found for RK73G2ATTPD3303D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTPD3303D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTED3303D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTPD3303D vs RK73G2ATTED3303D |
RK73G2ALTED3303D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTPD3303D vs RK73G2ALTED3303D |
RK73G2ATTDB3303D | RES,SMT,THICK FILM,330K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ATTPD3303D vs RK73G2ATTDB3303D |
CR0805TC50W330K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ATTPD3303D vs CR0805TC50W330K+-0.5% |
RK73G2ATTDD3303D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTPD3303D vs RK73G2ATTDD3303D |
RK73G2ALTDD3303D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTPD3303D vs RK73G2ALTDD3303D |
RE0805DRE13330KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ATTPD3303D vs RE0805DRE13330KL |
ACTR000805-3303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73G2ATTPD3303D vs ACTR000805-3303DTP |
RGC0805DTC330K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G2ATTPD3303D vs RGC0805DTC330K |
RK73G2ALTPD3303D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTPD3303D vs RK73G2ALTPD3303D |