Part Details for RK73G2ATTEB6201D by KOA Speer Electronics Inc
Overview of RK73G2ATTEB6201D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTEB6201D
RK73G2ATTEB6201D CAD Models
RK73G2ATTEB6201D Part Data Attributes
|
RK73G2ATTEB6201D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTEB6201D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTEB6201D
This table gives cross-reference parts and alternative options found for RK73G2ATTEB6201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTEB6201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTDB6201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTEB6201D vs RK73G2ALTDB6201D |
CRCW08056K20DHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G2ATTEB6201D vs CRCW08056K20DHTAP |
RE0805DRE136K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ATTEB6201D vs RE0805DRE136K2L |
RK73G2ALTD6201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTEB6201D vs RK73G2ALTD6201D |
RK73G2ATBK6201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTEB6201D vs RK73G2ATBK6201D |
RK73G2ATTED6201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTEB6201D vs RK73G2ATTED6201D |
CPG0805D6K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RK73G2ATTEB6201D vs CPG0805D6K2 |
RE0805DRE106K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RK73G2ATTEB6201D vs RE0805DRE106K2L |
ACTR000805-6201DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73G2ATTEB6201D vs ACTR000805-6201DTP |
RK73G2ALTE6201D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTEB6201D vs RK73G2ALTE6201D |