Datasheets
RK73G2ATTEB3603F by: KOA Corporation

RES,SMT,THICK FILM,360K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE

Part Details for RK73G2ATTEB3603F by KOA Corporation

Overview of RK73G2ATTEB3603F by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73G2ATTEB3603F

RK73G2ATTEB3603F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G2ATTEB3603F Part Data Attributes

RK73G2ATTEB3603F KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73G2ATTEB3603F KOA Corporation RES,SMT,THICK FILM,360K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 360000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for RK73G2ATTEB3603F

This table gives cross-reference parts and alternative options found for RK73G2ATTEB3603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTEB3603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G2ALTPD3603F RES,SMT,THICK FILM,360K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ATTEB3603F vs RK73G2ALTPD3603F
RE0805FRE10360KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, YAGEO Corporation RK73G2ATTEB3603F vs RE0805FRE10360KL
RK73G2ALTED3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ATTEB3603F vs RK73G2ALTED3603F
RGC0805FTC360K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73G2ATTEB3603F vs RGC0805FTC360K
RK73G2ATTD3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ATTEB3603F vs RK73G2ATTD3603F
RK73G2ARTTD3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ATTEB3603F vs RK73G2ARTTD3603F
CR0805TC50W360K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc RK73G2ATTEB3603F vs CR0805TC50W360K+-1%
RK73G2ATTED3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ATTEB3603F vs RK73G2ATTED3603F
RK73G2ALTDD3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ATTEB3603F vs RK73G2ALTDD3603F
RK73G2ATTDD3603F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ATTEB3603F vs RK73G2ATTDD3603F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2ATTEB3603F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2ATTEB3603F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G2ATTEB3603F would you like to use for your alert(s)?
  • Please alert me when RK73G2ATTEB3603F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2ATTEB3603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2ATTEB3603F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2ATTEB3603F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2ATTEB3603F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2ATTEB3603F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: