Part Details for RK73G2ATTE3303D by KOA Speer Electronics Inc
Overview of RK73G2ATTE3303D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTE3303D
RK73G2ATTE3303D CAD Models
RK73G2ATTE3303D Part Data Attributes
|
RK73G2ATTE3303D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTE3303D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTE3303D
This table gives cross-reference parts and alternative options found for RK73G2ATTE3303D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTE3303D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR6UTD334V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTE3303D vs TSR6UTD334V |
CRCW0805-P5033030.5%RT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ATTE3303D vs CRCW0805-P5033030.5%RT5 |
RK73G2ATTEB3303D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,330K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | RK73G2ATTE3303D vs RK73G2ATTEB3303D |
MCR10ERTD3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTE3303D vs MCR10ERTD3303 |
RK73G2ATBK3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ATTE3303D vs RK73G2ATBK3303D |
RK73G2ATTPD3303D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,330K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | RK73G2ATTE3303D vs RK73G2ATTPD3303D |
RK73G2ALTDB3303D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,330K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | RK73G2ATTE3303D vs RK73G2ALTDB3303D |
RK73G2ALTDD3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ATTE3303D vs RK73G2ALTDD3303D |
RK73G2ALBK3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ATTE3303D vs RK73G2ALBK3303D |
RK73G2ATTP3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73G2ATTE3303D vs RK73G2ATTP3303D |