Part Details for RK73G2ATTE16R9F by KOA Speer Electronics Inc
Overview of RK73G2ATTE16R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTE16R9F
RK73G2ATTE16R9F CAD Models
RK73G2ATTE16R9F Part Data Attributes
|
RK73G2ATTE16R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTE16R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTE16R9F
This table gives cross-reference parts and alternative options found for RK73G2ATTE16R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTE16R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC0805FTC16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G2ATTE16R9F vs RGC0805FTC16R9 |
ADF080516R91%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTE16R9F vs ADF080516R91%50PPM/KKS |
FCF05FY16R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ATTE16R9F vs FCF05FY16R9P |
RE0805FRE1016R9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2ATTE16R9F vs RE0805FRE1016R9L |
ADF080516R91%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTE16R9F vs ADF080516R91%50PPM/KKP5 |
ADF080516R91%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTE16R9F vs ADF080516R91%50PPM/KKP |
RK73G2ALTPD16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTE16R9F vs RK73G2ALTPD16R9F |
RK73G2ALTDD16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTE16R9F vs RK73G2ALTDD16R9F |
CPG0805F16R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RK73G2ATTE16R9F vs CPG0805F16R9 |
FCF05FT16R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | Prosperity Dielectrics Co Ltd | RK73G2ATTE16R9F vs FCF05FT16R9P |