Part Details for RK73G2ATTDD4532D by KOA Speer Electronics Inc
Overview of RK73G2ATTDD4532D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ATTDD4532D
RK73G2ATTDD4532D CAD Models
RK73G2ATTDD4532D Part Data Attributes
|
RK73G2ATTDD4532D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTDD4532D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTDD4532D
This table gives cross-reference parts and alternative options found for RK73G2ATTDD4532D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTDD4532D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080545K30.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTDD4532D vs CDF080545K30.5%50PPM/KNP5 |
RK73G2ATTE4532D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTDD4532D vs RK73G2ATTE4532D |
ADF080545K30.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTDD4532D vs ADF080545K30.5%50PPM/KKP10 |
ADF080545K30.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTDD4532D vs ADF080545K30.5%50PPM/KKP |
RK73G2ALTPD4532D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTDD4532D vs RK73G2ALTPD4532D |
RK73G2ATTD4532D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTDD4532D vs RK73G2ATTD4532D |
RK73G2ALTE4532D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTDD4532D vs RK73G2ALTE4532D |
CR21-4532-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RK73G2ATTDD4532D vs CR21-4532-DK-E |
ADF080545K30.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ATTDD4532D vs ADF080545K30.5%50PPM/KKP5 |
CR-05DEB--45K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73G2ATTDD4532D vs CR-05DEB--45K3 |