RK73G2ATTDB5230D
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of RK73G2ATTDB5230D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2ATTDB5230D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2ATTDB5230D by KOA Speer Electronics Inc

RK73G2ATTDB5230D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
523 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73G2ATTDB5230D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for RK73G2ATTDB5230D

This table gives cross-reference parts and alternative options found for RK73G2ATTDB5230D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTDB5230D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE0805DRE10523RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73G2ATTDB5230D vs RE0805DRE10523RL
RK73G2ALTED5230D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ATTDB5230D vs RK73G2ALTED5230D
RK73G2ATTDB5230D RES,SMT,THICK FILM,523 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ATTDB5230D vs RK73G2ATTDB5230D
FCF05DT-5230PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73G2ATTDB5230D vs FCF05DT-5230PW
FCF05DW-5230P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73G2ATTDB5230D vs FCF05DW-5230P
ACTR000805-5230DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RK73G2ATTDB5230D vs ACTR000805-5230DTP
CDF0805523R0.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ATTDB5230D vs CDF0805523R0.5%50PPM/KNP20
FCF05DT-5230P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73G2ATTDB5230D vs FCF05DT-5230P
FCF05DV-5230P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73G2ATTDB5230D vs FCF05DV-5230P
ADF0805523R0.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 523ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ATTDB5230D vs ADF0805523R0.5%50PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2ATTDB5230D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2ATTDB5230D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G2ATTDB5230D would you like to use for your alert(s)?
  • Please alert me when RK73G2ATTDB5230D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2ATTDB5230D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2ATTDB5230D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2ATTDB5230D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2ATTDB5230D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2ATTDB5230D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: