Part Details for RK73G2ATTD56R0D by KOA Speer Electronics Inc
Overview of RK73G2ATTD56R0D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G2ATTD56R0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G2ATTD56R0DTR-ND
|
DigiKey | THICKFILM RESISTOR 0805 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
69064549
|
Verical | Res Thick Film 0805 56 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3247 Package Multiple: 1 Date Code: 2212 | Americas - 4500 |
|
$0.0099 | Buy Now |
DISTI #
C1S413111734951
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 4500 |
|
$0.0079 / $0.0088 | Buy Now |
Part Details for RK73G2ATTD56R0D
RK73G2ATTD56R0D CAD Models
RK73G2ATTD56R0D Part Data Attributes
|
RK73G2ATTD56R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ATTD56R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ATTD56R0D
This table gives cross-reference parts and alternative options found for RK73G2ATTD56R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ATTD56R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTP56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ALTP56R0D |
RK73G2ARTTD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ARTTD56R0D |
RK73G2ATTDB56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ATTDB56R0D |
RK73G2ATTE56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ATTE56R0D |
RK73G2ATBK56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ATBK56R0D |
RE0805DRE1056RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RK73G2ATTD56R0D vs RE0805DRE1056RL |
RK73G2ALTE56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ALTE56R0D |
RK73G2ALTD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ALTD56R0D |
RK73G2ALBK56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ALBK56R0D |
RK73G2ATTPD56R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ATTD56R0D vs RK73G2ATTPD56R0D |