Part Details for RK73G2ARTTED1962D by KOA Speer Electronics Inc
Overview of RK73G2ARTTED1962D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ARTTED1962D
RK73G2ARTTED1962D CAD Models
RK73G2ARTTED1962D Part Data Attributes
|
RK73G2ARTTED1962D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ARTTED1962D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ARTTED1962D
This table gives cross-reference parts and alternative options found for RK73G2ARTTED1962D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ARTTED1962D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ALTE1962D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTED1962D vs RK73G2ALTE1962D |
RK73G2ATTD1962D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTED1962D vs RK73G2ATTD1962D |
RK73G2ATTDB1962D | RES,SMT,THICK FILM,19.6K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ARTTED1962D vs RK73G2ATTDB1962D |
RK73G2ATTP1962D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTED1962D vs RK73G2ATTP1962D |
CDF080519K60.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ARTTED1962D vs CDF080519K60.5%50PPM/KKP5 |
RGC0805DTC19K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G2ARTTED1962D vs RGC0805DTC19K6 |
CDF080519K60.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ARTTED1962D vs CDF080519K60.5%50PPM/KNP5 |
AC0805DRE0719K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ARTTED1962D vs AC0805DRE0719K6L |
RK73G2ATTDD1962D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTED1962D vs RK73G2ATTDD1962D |
CDF080519K60.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ARTTED1962D vs CDF080519K60.5%50PPM/KNS |