Part Details for RK73G2ARTTDD2152D by KOA Speer Electronics Inc
Overview of RK73G2ARTTDD2152D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ARTTDD2152D
RK73G2ARTTDD2152D CAD Models
RK73G2ARTTDD2152D Part Data Attributes
|
RK73G2ARTTDD2152D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ARTTDD2152D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ARTTDD2152D
This table gives cross-reference parts and alternative options found for RK73G2ARTTDD2152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ARTTDD2152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTED2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTDD2152D vs RK73G2ATTED2152D |
CR-05DE7--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73G2ARTTDD2152D vs CR-05DE7--21K5 |
RK73G2ATTE2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTDD2152D vs RK73G2ATTE2152D |
RK73G2ALTEB2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ARTTDD2152D vs RK73G2ALTEB2152D |
TSR6UD2152V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73G2ARTTDD2152D vs TSR6UD2152V |
RK73G2ALTEB2152D | RES,SMT,THICK FILM,21.5K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ARTTDD2152D vs RK73G2ALTEB2152D |
ACTR000805-2152DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73G2ARTTDD2152D vs ACTR000805-2152DTP |
CR0805TC50W21.5K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ARTTDD2152D vs CR0805TC50W21.5K+-0.5% |
RK73G2ATTD2152D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2ARTTDD2152D vs RK73G2ATTD2152D |
FCF05DY2152P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ARTTDD2152D vs FCF05DY2152P |