RK73G2ALTPD8061F
Description: RES,SMT,THICK FILM,8.06K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE

Overview of RK73G2ALTPD8061F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2ALTPD8061F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2ALTPD8061F by KOA Corporation

RK73G2ALTPD8061F
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
8060 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73G2ALTPD8061F
    KOA Corporation
    RES,SMT,THICK FILM,8.06K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE
    VS

Alternate Parts for RK73G2ALTPD8061F

This table gives cross-reference parts and alternative options found for RK73G2ALTPD8061F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTPD8061F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2ALTED8061F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTPD8061F vs RK73G2ALTED8061F
RK73G2ALTDB8061F RES,SMT,THICK FILM,8.06K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ALTPD8061F vs RK73G2ALTDB8061F
CR-05FEF--8K06 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RK73G2ALTPD8061F vs CR-05FEF--8K06
CDF08058K061%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ALTPD8061F vs CDF08058K061%50PPM/KNS
CR-05FEA--8K06 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RK73G2ALTPD8061F vs CR-05FEA--8K06
RK73G2ATTDB8061F RES,SMT,THICK FILM,8.06K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ALTPD8061F vs RK73G2ATTDB8061F
RK73G2ARTTD8061F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTPD8061F vs RK73G2ARTTD8061F
CRCW08058K06FHEAP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73G2ALTPD8061F vs CRCW08058K06FHEAP
ACTR000805-8061FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RK73G2ALTPD8061F vs ACTR000805-8061FTP
RGC0805FTC8K06 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RK73G2ALTPD8061F vs RGC0805FTC8K06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2ALTPD8061F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2ALTPD8061F by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G2ALTPD8061F would you like to use for your alert(s)?
  • Please alert me when RK73G2ALTPD8061F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2ALTPD8061F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2ALTPD8061F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2ALTPD8061F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2ALTPD8061F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2ALTPD8061F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: