RK73G2ALTPD1690D
Description: RES,SMT,THICK FILM,169 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE

Overview of RK73G2ALTPD1690D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2ALTPD1690D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2ALTPD1690D by KOA Corporation

RK73G2ALTPD1690D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
169 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73G2ALTPD1690D
    KOA Corporation
    RES,SMT,THICK FILM,169 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE
    VS

Alternate Parts for RK73G2ALTPD1690D

This table gives cross-reference parts and alternative options found for RK73G2ALTPD1690D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTPD1690D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2ATBK1690D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc RK73G2ALTPD1690D vs RK73G2ATBK1690D
ADF0805169R0.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ALTPD1690D vs ADF0805169R0.5%50PPM/KKP20
RK73G2ARTTE1690D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTPD1690D vs RK73G2ARTTE1690D
CR0805TTC50W169R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc RK73G2ALTPD1690D vs CR0805TTC50W169R+-0.5%
RK73G2ATTE1690D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ALTPD1690D vs RK73G2ATTE1690D
CR21-1690-DK-E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, ASJ Holdings Limited RK73G2ALTPD1690D vs CR21-1690-DK-E
FCF05DW-1690P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RK73G2ALTPD1690D vs FCF05DW-1690P
ADF0805169R0.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ALTPD1690D vs ADF0805169R0.5%50PPM/KKP10
RK73G2ALTED1690D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTPD1690D vs RK73G2ALTED1690D
RK73G2ARTTDD1690D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTPD1690D vs RK73G2ARTTDD1690D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2ALTPD1690D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2ALTPD1690D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G2ALTPD1690D would you like to use for your alert(s)?
  • Please alert me when RK73G2ALTPD1690D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2ALTPD1690D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2ALTPD1690D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2ALTPD1690D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2ALTPD1690D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2ALTPD1690D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: