Part Details for RK73G2ALTEB6812D by KOA Corporation
Overview of RK73G2ALTEB6812D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALTEB6812D
RK73G2ALTEB6812D CAD Models
RK73G2ALTEB6812D Part Data Attributes
|
RK73G2ALTEB6812D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALTEB6812D
KOA Corporation
RES,SMT,THICK FILM,68.1K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALTEB6812D
This table gives cross-reference parts and alternative options found for RK73G2ALTEB6812D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTEB6812D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTDB6812D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTEB6812D vs RK73G2ATTDB6812D |
CR0805TC50W68.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ALTEB6812D vs CR0805TC50W68.1K+-0.5% |
CRCW08056812D50R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RK73G2ALTEB6812D vs CRCW08056812D50R20 |
RK73G2ARTTED6812D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTEB6812D vs RK73G2ARTTED6812D |
CDF080568K10.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALTEB6812D vs CDF080568K10.5%50PPM/KKS |
RK73G2ALTEB6812D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTEB6812D vs RK73G2ALTEB6812D |
RK73G2ARTTDD6812D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTEB6812D vs RK73G2ARTTDD6812D |
RK73G2ALTPD6812D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTEB6812D vs RK73G2ALTPD6812D |
FCF05DW-6812PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ALTEB6812D vs FCF05DW-6812PW |
RK73G2ARTTD6812D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTEB6812D vs RK73G2ARTTD6812D |