Part Details for RK73G2ALTEB1240D by KOA Speer Electronics Inc
Overview of RK73G2ALTEB1240D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALTEB1240D
RK73G2ALTEB1240D CAD Models
RK73G2ALTEB1240D Part Data Attributes
|
RK73G2ALTEB1240D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALTEB1240D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALTEB1240D
This table gives cross-reference parts and alternative options found for RK73G2ALTEB1240D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTEB1240D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805124R0.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALTEB1240D vs CDF0805124R0.5%50PPM/KNS |
RK73G2ALTED1240D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTEB1240D vs RK73G2ALTED1240D |
FCF05DY1240P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ALTEB1240D vs FCF05DY1240P |
TSR6UTD1240V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73G2ALTEB1240D vs TSR6UTD1240V |
AC0805DRE07124RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73G2ALTEB1240D vs AC0805DRE07124RL |
CR21-1240-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RK73G2ALTEB1240D vs CR21-1240-DL-E |
RK73G2ARTTE1240D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALTEB1240D vs RK73G2ARTTE1240D |
FCF05DS-1240P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ALTEB1240D vs FCF05DS-1240P |
RK73G2ALTDB1240D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTEB1240D vs RK73G2ALTDB1240D |
RE0805DRE13124RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2ALTEB1240D vs RE0805DRE13124RL |