RK73G2ALTE2403D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of RK73G2ALTE2403D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2ALTE2403D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2ALTE2403D by KOA Speer Electronics Inc

RK73G2ALTE2403D
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
240000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73G2ALTE2403D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RK73G2ALTE2403D

This table gives cross-reference parts and alternative options found for RK73G2ALTE2403D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTE2403D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE0805DRE10240KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73G2ALTE2403D vs RE0805DRE10240KL
CDF0805240K0.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ALTE2403D vs CDF0805240K0.5%50PPM/KNP5
RK73G2ALTDB2403D RES,SMT,THICK FILM,240K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ALTE2403D vs RK73G2ALTDB2403D
RK73G2ATTD2403D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ALTE2403D vs RK73G2ATTD2403D
CR-05DEF--240K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RK73G2ALTE2403D vs CR-05DEF--240K
RK73G2ATTDB2403D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, KOA Speer Electronics Inc RK73G2ALTE2403D vs RK73G2ATTDB2403D
AC0805DRE07240KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73G2ALTE2403D vs AC0805DRE07240KL
RK73G2ATTPD2403D RES,SMT,THICK FILM,240K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ALTE2403D vs RK73G2ATTPD2403D
CR0805TTC50W240K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc RK73G2ALTE2403D vs CR0805TTC50W240K+-0.5%
RK73G2ATTEB2403D RES,SMT,THICK FILM,240K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE KOA Corporation RK73G2ALTE2403D vs RK73G2ATTEB2403D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2ALTE2403D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2ALTE2403D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G2ALTE2403D would you like to use for your alert(s)?
  • Please alert me when RK73G2ALTE2403D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2ALTE2403D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2ALTE2403D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2ALTE2403D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2ALTE2403D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2ALTE2403D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: