Part Details for RK73G2ALTDD1401D by KOA Speer Electronics Inc
Overview of RK73G2ALTDD1401D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALTDD1401D
RK73G2ALTDD1401D CAD Models
RK73G2ALTDD1401D Part Data Attributes
|
RK73G2ALTDD1401D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALTDD1401D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALTDD1401D
This table gives cross-reference parts and alternative options found for RK73G2ALTDD1401D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTDD1401D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DT-1401PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ALTDD1401D vs FCF05DT-1401PW |
RK73G2ALTDB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTDD1401D vs RK73G2ALTDB1401D |
FCF05DW-1401P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ALTDD1401D vs FCF05DW-1401P |
RK73G2ALTPD1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTDD1401D vs RK73G2ALTPD1401D |
RK73G2ALTEB1401D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALTDD1401D vs RK73G2ALTEB1401D |
CR21-1401-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RK73G2ALTDD1401D vs CR21-1401-DK-E |
ADF08051K40.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALTDD1401D vs ADF08051K40.5%50PPM/KKP20 |
CDF08051K40.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALTDD1401D vs CDF08051K40.5%50PPM/KKS |
CR-05DEF---1K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73G2ALTDD1401D vs CR-05DEF---1K4 |
ADF08051K40.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1400ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALTDD1401D vs ADF08051K40.5%50PPM/KKP10 |