Part Details for RK73G2ALTDB8871D by KOA Corporation
Overview of RK73G2ALTDB8871D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALTDB8871D
RK73G2ALTDB8871D CAD Models
RK73G2ALTDB8871D Part Data Attributes
|
RK73G2ALTDB8871D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALTDB8871D
KOA Corporation
RES,SMT,THICK FILM,8.87K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALTDB8871D
This table gives cross-reference parts and alternative options found for RK73G2ALTDB8871D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTDB8871D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF05DV-8871P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ALTDB8871D vs FCF05DV-8871P |
FCF05DP8871P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ALTDB8871D vs FCF05DP8871P |
ADF08058K870.5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ALTDB8871D vs ADF08058K870.5%50PPM/KKS |
CDF08058K870.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RK73G2ALTDB8871D vs CDF08058K870.5%50PPM/KNP5 |
RE0805DRE108K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73G2ALTDB8871D vs RE0805DRE108K87L |
RK73G2ALBK8871D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ALTDB8871D vs RK73G2ALBK8871D |
CR21-8871-DL-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ALTDB8871D vs CR21-8871-DL-E |
CR-05DE6--8K87 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RK73G2ALTDB8871D vs CR-05DE6--8K87 |
RK73G2ARTTE8871D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, | RK73G2ALTDB8871D vs RK73G2ARTTE8871D |
RK73G2ATTDB8871D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8870ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RK73G2ALTDB8871D vs RK73G2ATTDB8871D |