RK73G2ALTDB2671D
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Overview of RK73G2ALTDB2671D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G2ALTDB2671D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G2ALTDB2671D by KOA Speer Electronics Inc

RK73G2ALTDB2671D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
2670 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73G2ALTDB2671D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for RK73G2ALTDB2671D

This table gives cross-reference parts and alternative options found for RK73G2ALTDB2671D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALTDB2671D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF08052K670.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ALTDB2671D vs CDF08052K670.5%50PPM/KKP10
AC0805DRE072K67L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RK73G2ALTDB2671D vs AC0805DRE072K67L
RK73G2ATTE2671D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ALTDB2671D vs RK73G2ATTE2671D
RK73G2ATTED2671D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ALTDB2671D vs RK73G2ATTED2671D
RK73G2ALTE2671D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTDB2671D vs RK73G2ALTE2671D
ACTR000805-2671DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RK73G2ALTDB2671D vs ACTR000805-2671DTP
RK73G2ATTDD2671D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2ALTDB2671D vs RK73G2ATTDD2671D
RK73G2ALTP2671D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RK73G2ALTDB2671D vs RK73G2ALTP2671D
CDF08052K670.5%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic RK73G2ALTDB2671D vs CDF08052K670.5%50PPM/KKP5
CR21-2671-DL-E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, ASJ Holdings Limited RK73G2ALTDB2671D vs CR21-2671-DL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2ALTDB2671D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2ALTDB2671D by KOA Speer Electronics Inc

  • Please alert me when RK73G2ALTDB2671D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73G2ALTDB2671D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2ALTDB2671D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73G2ALTDB2671D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2ALTDB2671D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2ALTDB2671D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: