Part Details for RK73G2ALBK18R7D by KOA Speer Electronics Inc
Overview of RK73G2ALBK18R7D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2ALBK18R7D
RK73G2ALBK18R7D CAD Models
RK73G2ALBK18R7D Part Data Attributes
|
RK73G2ALBK18R7D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ALBK18R7D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ALBK18R7D
This table gives cross-reference parts and alternative options found for RK73G2ALBK18R7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ALBK18R7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF080518R70.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALBK18R7D vs ADF080518R70.5%50PPM/KKS |
ADF080518R70.5%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALBK18R7D vs ADF080518R70.5%50PPM/KKP20 |
RE0805DRE1018R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2ALBK18R7D vs RE0805DRE1018R7L |
RK73G2ALTED18R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ALBK18R7D vs RK73G2ALTED18R7D |
RK73G2ATBK18R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALBK18R7D vs RK73G2ATBK18R7D |
ADF080518R70.5%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALBK18R7D vs ADF080518R70.5%50PPM/KKP |
CDF080518R70.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RK73G2ALBK18R7D vs CDF080518R70.5%50PPM/KNP20 |
RK73G2ALTEB18R7D | RES,SMT,THICK FILM,18.7 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | RK73G2ALBK18R7D vs RK73G2ALTEB18R7D |
RK73G2ALTDB18R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73G2ALBK18R7D vs RK73G2ALTDB18R7D |
CR21-18R7-DY-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | RK73G2ALBK18R7D vs CR21-18R7-DY-E |