Part Details for RK73G1JTTDD9090D by KOA Speer Electronics Inc
Overview of RK73G1JTTDD9090D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JTTDD9090D
RK73G1JTTDD9090D CAD Models
RK73G1JTTDD9090D Part Data Attributes
|
RK73G1JTTDD9090D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JTTDD9090D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JTTDD9090D
This table gives cross-reference parts and alternative options found for RK73G1JTTDD9090D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTDD9090D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DRE13909RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTDD9090D vs AC0603DRE13909RL |
CDF0603909R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTDD9090D vs CDF0603909R0.5%50PPM/KKS |
CDP0603909R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTDD9090D vs CDP0603909R0.5%50PPM/KKS |
RK73G1JTTP9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1JTTDD9090D vs RK73G1JTTP9090D |
RK73G1JLTDD9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTDD9090D vs RK73G1JLTDD9090D |
RK73G1JLTD9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTDD9090D vs RK73G1JLTD9090D |
RK73G1JTTPD9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JTTDD9090D vs RK73G1JTTPD9090D |
CRCW0603909RDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTDD9090D vs CRCW0603909RDHEAP |
RK73G1JRTTDD9090D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTDD9090D vs RK73G1JRTTDD9090D |
CPG0603D909R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | RK73G1JTTDD9090D vs CPG0603D909R |