Part Details for RK73G1JTTDB4301D by KOA Speer Electronics Inc
Overview of RK73G1JTTDB4301D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JTTDB4301D
RK73G1JTTDB4301D CAD Models
RK73G1JTTDB4301D Part Data Attributes
|
RK73G1JTTDB4301D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JTTDB4301D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JTTDB4301D
This table gives cross-reference parts and alternative options found for RK73G1JTTDB4301D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTDB4301D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTDB4301D vs RK73G1JLTD4301D |
RK73G1JLTDB4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JTTDB4301D vs RK73G1JLTDB4301D |
AC0603DRE074K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTDB4301D vs AC0603DRE074K3L |
RK73G1JTTD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1JTTDB4301D vs RK73G1JTTD4301D |
RK73G1JLTP4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTDB4301D vs RK73G1JLTP4301D |
RK73G1JRTTED4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTDB4301D vs RK73G1JRTTED4301D |
ERJU3RD4301V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73G1JTTDB4301D vs ERJU3RD4301V |
RE0603DRE134K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTDB4301D vs RE0603DRE134K3L |
RK73G1JTTP4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1JTTDB4301D vs RK73G1JTTP4301D |
ACTR000603-4301DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73G1JTTDB4301D vs ACTR000603-4301DTP |