Datasheets
RK73G1JTTDB1052D by:

RES,SMT,THICK FILM,10.5K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE

Part Details for RK73G1JTTDB1052D by KOA Corporation

Overview of RK73G1JTTDB1052D by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73G1JTTDB1052D

RK73G1JTTDB1052D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G1JTTDB1052D Part Data Attributes

RK73G1JTTDB1052D KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73G1JTTDB1052D KOA Corporation RES,SMT,THICK FILM,10.5K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0603
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 10500 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RK73G1JTTDB1052D

This table gives cross-reference parts and alternative options found for RK73G1JTTDB1052D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTDB1052D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-03DE7--10K5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73G1JTTDB1052D vs CR-03DE7--10K5
RK73G1JLTDB1052D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc RK73G1JTTDB1052D vs RK73G1JLTDB1052D
ERJ3RBD1052V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RK73G1JTTDB1052D vs ERJ3RBD1052V
CDF060310K50.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JTTDB1052D vs CDF060310K50.5%50PPM/KKS
AC0603DRE0710K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73G1JTTDB1052D vs AC0603DRE0710K5L
RK73G1JTTPD1052D RES,SMT,THICK FILM,10.5K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation RK73G1JTTDB1052D vs RK73G1JTTPD1052D
CR-03DEA--10K5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73G1JTTDB1052D vs CR-03DEA--10K5
RK73G1JTTD1052D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G1JTTDB1052D vs RK73G1JTTD1052D
RE0603DRE0710K5L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73G1JTTDB1052D vs RE0603DRE0710K5L
CDP060310K50.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JTTDB1052D vs CDP060310K50.5%50PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G1JTTDB1052D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G1JTTDB1052D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G1JTTDB1052D would you like to use for your alert(s)?
  • Please alert me when RK73G1JTTDB1052D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G1JTTDB1052D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G1JTTDB1052D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G1JTTDB1052D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G1JTTDB1052D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G1JTTDB1052D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: