Datasheets
RK73G1JRTTD9090D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73G1JRTTD9090D by KOA Speer Electronics Inc

Overview of RK73G1JRTTD9090D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for RK73G1JRTTD9090D

Part # Distributor Description Stock Price Buy
DISTI # 2019-RK73G1JRTTD9090DCT-ND
DigiKey RES 909 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0557
$0.0557 Buy Now
DISTI # 660-RK73G1JRTTD9090D
Mouser Electronics Thick Film Resistors - SMD 0603 909ohm 0.1W 0.50% AEC-Q200 RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2610
  • 100 $0.1050
  • 1,000 $0.0520
  • 5,000 $0.0430
  • 10,000 $0.0410
  • 25,000 $0.0390
  • 50,000 $0.0380
  • 100,000 $0.0370
$0.0370 / $0.3600 Order Now

Part Details for RK73G1JRTTD9090D

RK73G1JRTTD9090D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G1JRTTD9090D Part Data Attributes

RK73G1JRTTD9090D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73G1JRTTD9090D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Additional Feature IEC 60115-8, ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 909 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RK73G1JRTTD9090D

This table gives cross-reference parts and alternative options found for RK73G1JRTTD9090D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JRTTD9090D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G1JTTD9090D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G1JRTTD9090D vs RK73G1JTTD9090D
ADF0603909R0.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JRTTD9090D vs ADF0603909R0.5%50PPM/KKS
CDF0603909R0.5%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JRTTD9090D vs CDF0603909R0.5%50PPM/KNS
CR-03DEF--909R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73G1JRTTD9090D vs CR-03DEF--909R
CDP0603909R0.5%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JRTTD9090D vs CDP0603909R0.5%50PPM/KNP20
CR-03DEB--909R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73G1JRTTD9090D vs CR-03DEB--909R
ADF0603909R0.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JRTTD9090D vs ADF0603909R0.5%50PPM/KKP20
ADF0603909R0.5%50PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JRTTD9090D vs ADF0603909R0.5%50PPM/KKP
RK73G1JRTTDD9090D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JRTTD9090D vs RK73G1JRTTDD9090D
CDF0603909R0.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic RK73G1JRTTD9090D vs CDF0603909R0.5%50PPM/KKP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G1JRTTD9090D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G1JRTTD9090D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G1JRTTD9090D would you like to use for your alert(s)?
  • Please alert me when RK73G1JRTTD9090D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G1JRTTD9090D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G1JRTTD9090D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G1JRTTD9090D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G1JRTTD9090D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G1JRTTD9090D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: