There are no models available for this part yet.
Overview of RK73G1JRTTD3162C by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for RK73G1JRTTD3162C by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73G1JRTTD3162CCT-ND
|
DigiKey | RES 31.6K OHM 0.25% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now | |
DISTI #
660-RK73G1JRTTD3162C
|
Mouser Electronics | Thick Film Resistors - SMD 0603 31.6kOhm 0.1W 0.25% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.4400 | Order Now |
CAD Models for RK73G1JRTTD3162C by KOA Speer Electronics Inc
Part Data Attributes for RK73G1JRTTD3162C by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC 60115-8, ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
31600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73G1JRTTD3162C
This table gives cross-reference parts and alternative options found for RK73G1JRTTD3162C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JRTTD3162C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060331K6CHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JRTTD3162C vs CRCW060331K6CHEAP |
RK73G1JLTDD3162C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JRTTD3162C vs RK73G1JLTDD3162C |
CR0603TC50X31.6K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JRTTD3162C vs CR0603TC50X31.6K+-0.25% |
CR-03CED--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JRTTD3162C vs CR-03CED--31K6 |
CR-03CEF--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JRTTD3162C vs CR-03CEF--31K6 |
CR0603TTC50X31.6K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JRTTD3162C vs CR0603TTC50X31.6K+-0.25% |
CR-03CEB--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JRTTD3162C vs CR-03CEB--31K6 |
RM06C3162CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RK73G1JRTTD3162C vs RM06C3162CT50 |
CR-03CEA--31K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JRTTD3162C vs CR-03CEA--31K6 |
RK73G1JRTTP3162C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JRTTD3162C vs RK73G1JRTTP3162C |