Part Details for RK73G1JLTDB3302D by KOA Corporation
Overview of RK73G1JLTDB3302D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JLTDB3302D
RK73G1JLTDB3302D CAD Models
RK73G1JLTDB3302D Part Data Attributes
|
RK73G1JLTDB3302D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G1JLTDB3302D
KOA Corporation
RES,SMT,THICK FILM,33K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JLTDB3302D
This table gives cross-reference parts and alternative options found for RK73G1JLTDB3302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JLTDB3302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTPD3302D | RES,SMT,THICK FILM,33K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLTDB3302D vs RK73G1JLTPD3302D |
RK73G1JLTDB3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JLTDB3302D vs RK73G1JLTDB3302D |
RE0603DRE0733KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JLTDB3302D vs RE0603DRE0733KL |
RCA060333K0DHEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JLTDB3302D vs RCA060333K0DHEA |
RK73G1JRTTDD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JLTDB3302D vs RK73G1JRTTDD3302D |
RK73G1JLTPD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JLTDB3302D vs RK73G1JLTPD3302D |
RK73G1JLTP3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JLTDB3302D vs RK73G1JLTP3302D |
RK73G1JTTPD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JLTDB3302D vs RK73G1JTTPD3302D |
RK73G1JRTTD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JLTDB3302D vs RK73G1JRTTD3302D |
CR0603TTC50X33K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JLTDB3302D vs CR0603TTC50X33K+-0.5% |