Part Details for RK73G1JLTDB13R0D by KOA Speer Electronics Inc
Overview of RK73G1JLTDB13R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JLTDB13R0D
RK73G1JLTDB13R0D CAD Models
RK73G1JLTDB13R0D Part Data Attributes
|
RK73G1JLTDB13R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JLTDB13R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JLTDB13R0D
This table gives cross-reference parts and alternative options found for RK73G1JLTDB13R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JLTDB13R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DRE0713RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JLTDB13R0D vs AC0603DRE0713RL |
RK73G1JTTDB13R0D | RES,SMT,THICK FILM,13 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLTDB13R0D vs RK73G1JTTDB13R0D |
ADF060313R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTDB13R0D vs ADF060313R0.5%50PPM/KKS |
RE0603DRE1313RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G1JLTDB13R0D vs RE0603DRE1313RL |
ADF060313R0.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTDB13R0D vs ADF060313R0.5%50PPM/KKP5 |
CDP060313R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTDB13R0D vs CDP060313R0.5%50PPM/KKS |
CR0603TTC50X13R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JLTDB13R0D vs CR0603TTC50X13R+-0.5% |
CDF060313R0.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTDB13R0D vs CDF060313R0.5%50PPM/KNP10 |
CPG0603D13R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | RK73G1JLTDB13R0D vs CPG0603D13R |
CR-03DEF---13R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JLTDB13R0D vs CR-03DEF---13R |