Part Details for RK73G1JLTD5111D by KOA Speer Electronics Inc
Overview of RK73G1JLTD5111D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JLTD5111D
RK73G1JLTD5111D CAD Models
RK73G1JLTD5111D Part Data Attributes
|
RK73G1JLTD5111D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JLTD5111D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JLTD5111D
This table gives cross-reference parts and alternative options found for RK73G1JLTD5111D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JLTD5111D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06035K110.5%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD5111D vs CDF06035K110.5%50PPM/KKP5 |
CDP06035K110.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD5111D vs CDP06035K110.5%50PPM/KNP10 |
AC0603DRE135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JLTD5111D vs AC0603DRE135K11L |
CDF06035K110.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD5111D vs CDF06035K110.5%50PPM/KKS |
CR0603TC50X5.11K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JLTD5111D vs CR0603TC50X5.11K+-0.5% |
RK73G1JTTDB5111D | RES,SMT,THICK FILM,5.11K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLTD5111D vs RK73G1JTTDB5111D |
CDF06035K110.5%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JLTD5111D vs CDF06035K110.5%50PPM/KNP20 |
RE0603DRE105K11L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G1JLTD5111D vs RE0603DRE105K11L |
RK73G1JLTPD5111D | RES,SMT,THICK FILM,5.11K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLTD5111D vs RK73G1JLTPD5111D |
CR-03DEB--5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73G1JLTD5111D vs CR-03DEB--5K11 |