Part Details for RK73G1JLBK4302D by KOA Speer Electronics Inc
Overview of RK73G1JLBK4302D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JLBK4302D
RK73G1JLBK4302D CAD Models
RK73G1JLBK4302D Part Data Attributes
|
RK73G1JLBK4302D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JLBK4302D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JLBK4302D
This table gives cross-reference parts and alternative options found for RK73G1JLBK4302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JLBK4302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPG0603D43K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | RK73G1JLBK4302D vs CPG0603D43K |
RK73G1JTTPD4302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JLBK4302D vs RK73G1JTTPD4302D |
RK73G1JTTDB4302D | RES,SMT,THICK FILM,43K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | RK73G1JLBK4302D vs RK73G1JTTDB4302D |
RK73G1JRTTD4302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JLBK4302D vs RK73G1JRTTD4302D |
RGC0603DTC43K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G1JLBK4302D vs RGC0603DTC43K0 |
RK73G1JLTP4302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JLBK4302D vs RK73G1JLTP4302D |
RE0603DRE1343KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JLBK4302D vs RE0603DRE1343KL |
RK73G1JTTDB4302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JLBK4302D vs RK73G1JTTDB4302D |
ACTR000603-4302DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73G1JLBK4302D vs ACTR000603-4302DTP |
CR0603TC50X43K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JLBK4302D vs CR0603TC50X43K+-0.5% |