Part Details for RK73G1ETTPS2671F by KOA Corporation
Overview of RK73G1ETTPS2671F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETTPS2671F
RK73G1ETTPS2671F CAD Models
RK73G1ETTPS2671F Part Data Attributes
|
RK73G1ETTPS2671F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTPS2671F
KOA Corporation
RES,SMT,THICK FILM,2.67K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTPS2671F
This table gives cross-reference parts and alternative options found for RK73G1ETTPS2671F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPS2671F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPB2671F | RES,SMT,THICK FILM,2.67K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPS2671F vs RK73G1ELTPB2671F |
CR-02FEB--2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTPS2671F vs CR-02FEB--2K67 |
CDF04022K671%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ETTPS2671F vs CDF04022K671%50PPM/KNP20 |
CR0402TC50Y2.67K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTPS2671F vs CR0402TC50Y2.67K+-1% |
RK73G1ETTPS2671F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPS2671F vs RK73G1ETTPS2671F |
CR-02FED--2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTPS2671F vs CR-02FED--2K67 |
RK73G1ETTPB2671F | RES,SMT,THICK FILM,2.67K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPS2671F vs RK73G1ETTPB2671F |
CDF04022K671%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ETTPS2671F vs CDF04022K671%50PPM/KNS |
CDF-S04022K671%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ETTPS2671F vs CDF-S04022K671%50PPM/KNP10 |
CDF-K04022K671%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ETTPS2671F vs CDF-K04022K671%50PPM/KNP20 |