RK73G1ETTPS1801D
Description: RES,SMT,THICK FILM,1.8K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE

Overview of RK73G1ETTPS1801D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73G1ETTPS1801D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73G1ETTPS1801D by KOA Corporation

RK73G1ETTPS1801D
KOA Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RK73G1ETTPS1801D
    KOA Corporation
    RES,SMT,THICK FILM,1.8K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE
    VS

Alternate Parts for RK73G1ETTPS1801D

This table gives cross-reference parts and alternative options found for RK73G1ETTPS1801D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPS1801D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ERTTP1801D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73G1ETTPS1801D vs RK73G1ERTTP1801D
RK73G1ELTPS1801D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc RK73G1ETTPS1801D vs RK73G1ELTPS1801D
RK73G1ELTPL1801D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73G1ETTPS1801D vs RK73G1ELTPL1801D
MCR01MZPD1801 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RK73G1ETTPS1801D vs MCR01MZPD1801
CR-02DEA---1K8 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73G1ETTPS1801D vs CR-02DEA---1K8
CR0402TTC50Y1.8K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RK73G1ETTPS1801D vs CR0402TTC50Y1.8K+-0.5%
RGC1/16SC182DTH Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73G1ETTPS1801D vs RGC1/16SC182DTH
RK73G1ETTPS1801D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc RK73G1ETTPS1801D vs RK73G1ETTPS1801D
CR0402TC50Y1.8K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RK73G1ETTPS1801D vs CR0402TC50Y1.8K+-0.5%
RK73G1ELTPS1801D RES,SMT,THICK FILM,1.8K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RK73G1ETTPS1801D vs RK73G1ELTPS1801D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G1ETTPS1801D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G1ETTPS1801D by KOA Corporation

Select Manufacturer
Which Manufacturer of RK73G1ETTPS1801D would you like to use for your alert(s)?
  • Please alert me when RK73G1ETTPS1801D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G1ETTPS1801D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G1ETTPS1801D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G1ETTPS1801D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G1ETTPS1801D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G1ETTPS1801D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: