Part Details for RK73G1ETTPL3302D by KOA Speer Electronics Inc
Overview of RK73G1ETTPL3302D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETTPL3302D
RK73G1ETTPL3302D CAD Models
RK73G1ETTPL3302D Part Data Attributes
|
RK73G1ETTPL3302D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTPL3302D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTPL3302D
This table gives cross-reference parts and alternative options found for RK73G1ETTPL3302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPL3302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPID3302 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ETTPL3302D vs MCR01PZPID3302 |
CRCW040233K0DHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G1ETTPL3302D vs CRCW040233K0DHTDP |
CRCW040233K0DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1ETTPL3302D vs CRCW040233K0DHEDP |
RK73G1ELTP3302D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTPL3302D vs RK73G1ELTP3302D |
RK73G1ELTPB3302D | RES,SMT,THICK FILM,33K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPL3302D vs RK73G1ELTPB3302D |
RK73G1ETTPB3302D | RES,SMT,THICK FILM,33K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPL3302D vs RK73G1ETTPB3302D |
RK73G1ELTPS3302D | RES,SMT,THICK FILM,33K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPL3302D vs RK73G1ELTPS3302D |
RK73G1ERTTP3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTPL3302D vs RK73G1ERTTP3302D |
RGC1/16SC333DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402 | Kamaya Inc | RK73G1ETTPL3302D vs RGC1/16SC333DB |
RK73G1ELTPS3302D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPL3302D vs RK73G1ELTPS3302D |