Part Details for RK73G1ETTPB7682D by KOA Speer Electronics Inc
Overview of RK73G1ETTPB7682D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETTPB7682D
RK73G1ETTPB7682D CAD Models
RK73G1ETTPB7682D Part Data Attributes
|
RK73G1ETTPB7682D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTPB7682D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTPB7682D
This table gives cross-reference parts and alternative options found for RK73G1ETTPB7682D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPB7682D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTP7682D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTPB7682D vs RK73G1ETTP7682D |
RK73G1ELBK7682D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 76800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPB7682D vs RK73G1ELBK7682D |
CR-02DE6--76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTPB7682D vs CR-02DE6--76K8 |
TSR16UD7682V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTPB7682D vs TSR16UD7682V |
RK73G1ETTPL7682D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTPB7682D vs RK73G1ETTPL7682D |
CR107682DB | Fixed Resistor, 0.063W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTPB7682D vs CR107682DB |
TSR16UTD7682V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTPB7682D vs TSR16UTD7682V |
RK73G1ERTTPL7682D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTPB7682D vs RK73G1ERTTPL7682D |
CR0402TC50Y76.8K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTPB7682D vs CR0402TC50Y76.8K+-0.5% |
CR10-7682DB | Fixed Resistor, 0.1W, 76800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RK73G1ETTPB7682D vs CR10-7682DB |