Part Details for RK73G1ETTPB6202D by KOA Speer Electronics Inc
Overview of RK73G1ETTPB6202D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETTPB6202D
RK73G1ETTPB6202D CAD Models
RK73G1ETTPB6202D Part Data Attributes
|
RK73G1ETTPB6202D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTPB6202D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTPB6202D
This table gives cross-reference parts and alternative options found for RK73G1ETTPB6202D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPB6202D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPS6202D | RES,SMT,THICK FILM,62K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPB6202D vs RK73G1ELTPS6202D |
ERJU2RD6202X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ETTPB6202D vs ERJU2RD6202X |
RK73G1ETTP6202D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTPB6202D vs RK73G1ETTP6202D |
RGC1/16SC623DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETTPB6202D vs RGC1/16SC623DB |
RK73G1ELTPB6202D | RES,SMT,THICK FILM,62K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPB6202D vs RK73G1ELTPB6202D |
RK73G1ERTTPL6202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTPB6202D vs RK73G1ERTTPL6202D |
MCR01MZPD6202 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ETTPB6202D vs MCR01MZPD6202 |
RK73G1ERTTP6202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTPB6202D vs RK73G1ERTTP6202D |
RK73G1ETTPL6202D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTPB6202D vs RK73G1ETTPL6202D |
RK73G1ETTPB6202D | RES,SMT,THICK FILM,62K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTPB6202D vs RK73G1ETTPB6202D |