Part Details for RK73G1ETTPB1371D by KOA Speer Electronics Inc
Overview of RK73G1ETTPB1371D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETTPB1371D
RK73G1ETTPB1371D CAD Models
RK73G1ETTPB1371D Part Data Attributes
|
RK73G1ETTPB1371D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTPB1371D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTPB1371D
This table gives cross-reference parts and alternative options found for RK73G1ETTPB1371D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTPB1371D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04021K370.5%50EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1ETTPB1371D vs RCA04021K370.5%50EF4E3 |
RK73G1ETBK1371D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPB1371D vs RK73G1ETBK1371D |
RK73G1ELTP1371D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTPB1371D vs RK73G1ELTP1371D |
TSR16UTD1371V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTPB1371D vs TSR16UTD1371V |
RK73G1ELTPB1371D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPB1371D vs RK73G1ELTPB1371D |
CR-02DED--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTPB1371D vs CR-02DED--1K37 |
RK73G1ETTPL1371D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTPB1371D vs RK73G1ETTPL1371D |
RK73G1ETTP1371D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTPB1371D vs RK73G1ETTP1371D |
CR-02DEA--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1370ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETTPB1371D vs CR-02DEA--1K37 |
RK73G1ELBK1371D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1370ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTPB1371D vs RK73G1ELBK1371D |