Datasheets
RK73G1ETTP64R9D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for RK73G1ETTP64R9D by KOA Speer Electronics Inc

Overview of RK73G1ETTP64R9D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73G1ETTP64R9D

Part # Distributor Description Stock Price Buy
DISTI # 2019-RK73G1ETTP64R9DCT-ND
DigiKey RES 64.9 OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0593
  • 10,000 $0.0439
$0.0439 / $0.0593 Buy Now
DISTI # 660-RK73G1ETTP64R9D
Mouser Electronics Thick Film Resistors - SMD 0402 64.9Ohms .5% 1/ RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2780
  • 100 $0.1090
  • 1,000 $0.0460
  • 10,000 $0.0350
  • 20,000 $0.0330
  • 50,000 $0.0320
$0.0320 / $0.3300 Order Now

Part Details for RK73G1ETTP64R9D

RK73G1ETTP64R9D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G1ETTP64R9D Part Data Attributes

RK73G1ETTP64R9D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73G1ETTP64R9D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 64.9 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RK73G1ETTP64R9D

This table gives cross-reference parts and alternative options found for RK73G1ETTP64R9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP64R9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G1ETTPB64R9D RES,SMT,THICK FILM,64.9 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RK73G1ETTP64R9D vs RK73G1ETTPB64R9D
RK73G1ELTPL64R9D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73G1ETTP64R9D vs RK73G1ELTPL64R9D
RK73G1ETTPL64R9D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 64.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G1ETTP64R9D vs RK73G1ETTPL64R9D
RK73G1ELTPB64R9D RES,SMT,THICK FILM,64.9 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation RK73G1ETTP64R9D vs RK73G1ELTPB64R9D
RK73G1ERTTP64R9D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73G1ETTP64R9D vs RK73G1ERTTP64R9D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G1ETTP64R9D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G1ETTP64R9D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G1ETTP64R9D would you like to use for your alert(s)?
  • Please alert me when RK73G1ETTP64R9D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G1ETTP64R9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G1ETTP64R9D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G1ETTP64R9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G1ETTP64R9D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G1ETTP64R9D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: