Part Details for RK73G1ETTP1151D by KOA Speer Electronics Inc
Overview of RK73G1ETTP1151D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1ETTP1151D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ETTP1151DCT-ND
|
DigiKey | RES 1.15K OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0406 / $0.0568 | Buy Now |
DISTI #
660-RK73G1ETTP1151D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1150Ohms .5% 1/ RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
Part Details for RK73G1ETTP1151D
RK73G1ETTP1151D CAD Models
RK73G1ETTP1151D Part Data Attributes
|
RK73G1ETTP1151D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTP1151D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTP1151D
This table gives cross-reference parts and alternative options found for RK73G1ETTP1151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP1151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZPD1151 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ETTP1151D vs MCR01MZPD1151 |
TSR16UD1151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTP1151D vs TSR16UD1151V |
CR101151DB | RESISTOR, 0.063W, 0.5%, 50ppm, 1150ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP1151D vs CR101151DB |
CR101151DV | Fixed Resistor, 0.063W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP1151D vs CR101151DV |
RK73G1ETTPL1151D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ETTP1151D vs RK73G1ETTPL1151D |
RK73G1ERTTPD1151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP1151D vs RK73G1ERTTPD1151D |
RGC1/16SC1151DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETTP1151D vs RGC1/16SC1151DTH |
RK73G1ETTPB1151D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP1151D vs RK73G1ETTPB1151D |
TSR16UTD1151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTP1151D vs TSR16UTD1151V |
RK73G1ELBK1151D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP1151D vs RK73G1ELBK1151D |