Part Details for RK73G1ETBK4222D by KOA Speer Electronics Inc
Overview of RK73G1ETBK4222D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ETBK4222D
RK73G1ETBK4222D CAD Models
RK73G1ETBK4222D Part Data Attributes
|
RK73G1ETBK4222D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETBK4222D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETBK4222D
This table gives cross-reference parts and alternative options found for RK73G1ETBK4222D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETBK4222D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPD4222D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETBK4222D vs RK73G1ERTTPD4222D |
RK73G1ETTPS4222D | RES,SMT,THICK FILM,42.2K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETBK4222D vs RK73G1ETTPS4222D |
MCR01MZPD4222 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ETBK4222D vs MCR01MZPD4222 |
CR-02DED--42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETBK4222D vs CR-02DED--42K2 |
RK73G1ETTPS4222D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETBK4222D vs RK73G1ETTPS4222D |
RGC1/16SC4222DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETBK4222D vs RGC1/16SC4222DTH |
RK73G1ELTPS4222D | RES,SMT,THICK FILM,42.2K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETBK4222D vs RK73G1ELTPS4222D |
RM04D4222CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | RK73G1ETBK4222D vs RM04D4222CT50 |
TSR16UD4222V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETBK4222D vs TSR16UD4222V |
CR-02DE6--42K2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ETBK4222D vs CR-02DE6--42K2 |