Part Details for RK73G1ELTPS7501D by KOA Speer Electronics Inc
Overview of RK73G1ELTPS7501D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ELTPS7501D
RK73G1ELTPS7501D CAD Models
RK73G1ELTPS7501D Part Data Attributes
|
RK73G1ELTPS7501D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ELTPS7501D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ELTPS7501D
This table gives cross-reference parts and alternative options found for RK73G1ELTPS7501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ELTPS7501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DE6---7K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ELTPS7501D vs CR-02DE6---7K5 |
CR0402TTC50Y7.5K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ELTPS7501D vs CR0402TTC50Y7.5K+-0.5% |
ERJU2RD7501X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ELTPS7501D vs ERJU2RD7501X |
RK73G1ETTPB7501D | RES,SMT,THICK FILM,7.5K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ELTPS7501D vs RK73G1ETTPB7501D |
MCR01MRTD7501 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ELTPS7501D vs MCR01MRTD7501 |
CR-02DEA---7K5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73G1ELTPS7501D vs CR-02DEA---7K5 |
RM04D7501CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | RK73G1ELTPS7501D vs RM04D7501CT50 |
CR10-7501DV | Fixed Resistor, 0.1W, 7500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | RK73G1ELTPS7501D vs CR10-7501DV |
RK73G1ETTPB7501D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ELTPS7501D vs RK73G1ETTPB7501D |
MCR01MZPD7501 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ELTPS7501D vs MCR01MZPD7501 |