There are no models available for this part yet.
Overview of RK73G1ELTPS3600D by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73G1ELTPS3600D by KOA Corporation
Part Data Attributes for RK73G1ELTPS3600D by KOA Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73G1ELTPS3600D
This table gives cross-reference parts and alternative options found for RK73G1ELTPS3600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ELTPS3600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTP3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTPS3600D vs RK73G1ERTTP3600D |
RK73G1ETTPB3600D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ELTPS3600D vs RK73G1ETTPB3600D |
RK73G1ELBK3600D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ELTPS3600D vs RK73G1ELBK3600D |
RK73G1ETTPL3600D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ELTPS3600D vs RK73G1ETTPL3600D |
TSR16UTD361V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ELTPS3600D vs TSR16UTD361V |
ERJ2RHD3600X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ELTPS3600D vs ERJ2RHD3600X |
RK73G1ELTPL3600D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTPS3600D vs RK73G1ELTPL3600D |
RK73G1ERTTPD3600D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTPS3600D vs RK73G1ERTTPD3600D |
MCR01MZPD3600 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ELTPS3600D vs MCR01MZPD3600 |
MCR01MRTD3600 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ELTPS3600D vs MCR01MRTD3600 |