Part Details for RK73G1ELTPB8200D by KOA Speer Electronics Inc
Overview of RK73G1ELTPB8200D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ELTPB8200D
RK73G1ELTPB8200D CAD Models
RK73G1ELTPB8200D Part Data Attributes
|
RK73G1ELTPB8200D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ELTPB8200D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ELTPB8200D
This table gives cross-reference parts and alternative options found for RK73G1ELTPB8200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ELTPB8200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPD8200D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTPB8200D vs RK73G1ERTTPD8200D |
CRCW0402-P5082000.5%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | RK73G1ELTPB8200D vs CRCW0402-P5082000.5%RF4 |
RK73G1ELTPS8200D | RES,SMT,THICK FILM,820 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ELTPB8200D vs RK73G1ELTPS8200D |
RK73G1ELTPB8200D | RES,SMT,THICK FILM,820 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ELTPB8200D vs RK73G1ELTPB8200D |
TSR16UTD821V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ELTPB8200D vs TSR16UTD821V |
RK73G1ERTTPL8200D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTPB8200D vs RK73G1ERTTPL8200D |
RK73G1ELTPL8200D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTPB8200D vs RK73G1ELTPL8200D |
RK73G1ETBK8200D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ELTPB8200D vs RK73G1ETBK8200D |
ERJ2RHD8200X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ELTPB8200D vs ERJ2RHD8200X |
CRCW0402820RDHTDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G1ELTPB8200D vs CRCW0402820RDHTDP |