Part Details for RK73G1ELTP69R8F by KOA Speer Electronics Inc
Overview of RK73G1ELTP69R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1ELTP69R8F
RK73G1ELTP69R8F CAD Models
RK73G1ELTP69R8F Part Data Attributes
|
RK73G1ELTP69R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ELTP69R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ELTP69R8F
This table gives cross-reference parts and alternative options found for RK73G1ELTP69R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ELTP69R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPD69R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ELTP69R8F vs RK73G1ERTTPD69R8F |
RK73G1ETTP69R8F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1ELTP69R8F vs RK73G1ETTP69R8F |
CDF040269R81%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ELTP69R8F vs CDF040269R81%50PPM/KNP10 |
CDF-K040269R81%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ELTP69R8F vs CDF-K040269R81%50PPM/KNS |
CDF040269R81%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ELTP69R8F vs CDF040269R81%50PPM/KNS |
RK73G1ELTPS69R8F | RES,SMT,THICK FILM,69.8 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ELTP69R8F vs RK73G1ELTPS69R8F |
CDF-N040269R81%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73G1ELTP69R8F vs CDF-N040269R81%50PPM/KNP20 |
RK73G1ELTPS69R8F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ELTP69R8F vs RK73G1ELTPS69R8F |
CDF040269R81%50PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0502, | Microtech GmbH Electronic | RK73G1ELTP69R8F vs CDF040269R81%50PPM/KNP |
RK73G1ELTPB69R8F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69.8ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ELTP69R8F vs RK73G1ELTPB69R8F |