RK73BW3ATBK752G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RK73BW3ATBK752G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73BW3ATBK752G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73BW3ATBK752G by KOA Speer Electronics Inc

RK73BW3ATBK752G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RK73BW3ATBK752G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RK73BW3ATBK752G

This table gives cross-reference parts and alternative options found for RK73BW3ATBK752G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ATBK752G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25121WG0752T5 Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73BW3ATBK752G vs 25121WG0752T5
RK73B3ATTDD752G Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73BW3ATBK752G vs RK73B3ATTDD752G
RK73BW3ATTEB752G Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73BW3ATBK752G vs RK73BW3ATTEB752G
RK73B3ATTE752G Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73BW3ATBK752G vs RK73B3ATTE752G
RK73B3ATTD752G Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73BW3ATBK752G vs RK73B3ATTD752G
25121WG0752BD Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73BW3ATBK752G vs 25121WG0752BD
25121WG0752TBE Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73BW3ATBK752G vs 25121WG0752TBE
25121WG0752T2 Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73BW3ATBK752G vs 25121WG0752T2
25121WG0752T4 Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73BW3ATBK752G vs 25121WG0752T4
TSR1GTG752V Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, Tateyama Kagaku Group RK73BW3ATBK752G vs TSR1GTG752V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73BW3ATBK752G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73BW3ATBK752G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73BW3ATBK752G would you like to use for your alert(s)?
  • Please alert me when RK73BW3ATBK752G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73BW3ATBK752G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73BW3ATBK752G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73BW3ATBK752G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73BW3ATBK752G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73BW3ATBK752G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: