Part Details for RK73BW3ARTTEB684J by KOA Speer Electronics Inc
Overview of RK73BW3ARTTEB684J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW3ARTTEB684J
RK73BW3ARTTEB684J CAD Models
RK73BW3ARTTEB684J Part Data Attributes
|
RK73BW3ARTTEB684J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ARTTEB684J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ARTTEB684J
This table gives cross-reference parts and alternative options found for RK73BW3ARTTEB684J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ARTTEB684J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2512JT680K | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73BW3ARTTEB684J vs RMCG2512JT680K |
25121WJ0684C1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB684J vs 25121WJ0684C1E |
25121WJ0684TA | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB684J vs 25121WJ0684TA |
25121WJ0684C5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB684J vs 25121WJ0684C5 |
RTT25684JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73BW3ARTTEB684J vs RTT25684JE2 |
RK73B3ALTP684J | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB684J vs RK73B3ALTP684J |
25121WJ0684TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB684J vs 25121WJ0684TC |
CR2512J680KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73BW3ARTTEB684J vs CR2512J680KE04 |
RK73B3ATTC684J | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB684J vs RK73B3ATTC684J |
25121WJ0684TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB684J vs 25121WJ0684TAE |