Part Details for RK73BW3ARTBK363J by KOA Corporation
Overview of RK73BW3ARTBK363J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RK73BW3ARTBK363J
RK73BW3ARTBK363J CAD Models
RK73BW3ARTBK363J Part Data Attributes
|
RK73BW3ARTBK363J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ARTBK363J
KOA Corporation
RES,SMT,THICK FILM,36K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ARTBK363J
This table gives cross-reference parts and alternative options found for RK73BW3ARTBK363J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ARTBK363J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTBK363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTBK363J vs RK73BW3ARTBK363J |
RK73B3ALTD363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ARTBK363J vs RK73B3ALTD363J |
RK73BW3ATBK363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTBK363J vs RK73BW3ATBK363J |
WCR-WCR2512LF-363-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RK73BW3ARTBK363J vs WCR-WCR2512LF-363-J-E-LT |
CR63TR363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73BW3ARTBK363J vs CR63TR363J |
RM73B3ATED363J | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ARTBK363J vs RM73B3ATED363J |
RC2512J363 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RK73BW3ARTBK363J vs RC2512J363 |
CR2512-1W-363JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73BW3ARTBK363J vs CR2512-1W-363JSNT |
FCF25JY-363 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ARTBK363J vs FCF25JY-363 |
NRCP100J363TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73BW3ARTBK363J vs NRCP100J363TRF |