Part Details for RK73BW3ARTBK304J by KOA Corporation
Overview of RK73BW3ARTBK304J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RK73BW3ARTBK304J
RK73BW3ARTBK304J CAD Models
RK73BW3ARTBK304J Part Data Attributes
|
RK73BW3ARTBK304J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ARTBK304J
KOA Corporation
RES,SMT,THICK FILM,300K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ARTBK304J
This table gives cross-reference parts and alternative options found for RK73BW3ARTBK304J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ARTBK304J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JP-304 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ARTBK304J vs FCF25JP-304 |
RTT25304JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73BW3ARTBK304J vs RTT25304JE4 |
RK73BW3ATBK304J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTBK304J vs RK73BW3ATBK304J |
ERJ1TYJ304U | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73BW3ARTBK304J vs ERJ1TYJ304U |
RK73B3ALTD304J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ARTBK304J vs RK73B3ALTD304J |
RK73BW3ATTEB304J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTBK304J vs RK73BW3ATTEB304J |
RK73B3ATTDD304J | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73BW3ARTBK304J vs RK73B3ATTDD304J |
WCR2512LF-304-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73BW3ARTBK304J vs WCR2512LF-304-J-E-LT |
FCF25JY-304 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73BW3ARTBK304J vs FCF25JY-304 |
CR2512J300KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73BW3ARTBK304J vs CR2512J300KD50 |