RK73BW3ALTEB241J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RK73BW3ALTEB241J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73BW3ALTEB241J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73BW3ALTEB241J by KOA Speer Electronics Inc

RK73BW3ALTEB241J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1 W
Reference Standard
AEC-Q200
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73BW3ALTEB241J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RK73BW3ALTEB241J

This table gives cross-reference parts and alternative options found for RK73BW3ALTEB241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ALTEB241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73BW3ARTTEB241J Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73BW3ALTEB241J vs RK73BW3ARTTEB241J
CR2512J240RE04 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ever Ohms Technology Co Ltd RK73BW3ALTEB241J vs CR2512J240RE04
RMF25JE241 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TA-I Technology Co Ltd RK73BW3ALTEB241J vs RMF25JE241
FCF25JY-241 Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RK73BW3ALTEB241J vs FCF25JY-241
NRCP100J241TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp RK73BW3ALTEB241J vs NRCP100J241TRF
RK73BW3ALBK241J Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73BW3ALTEB241J vs RK73BW3ALBK241J
ERJ1TYJ241U Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RK73BW3ALTEB241J vs ERJ1TYJ241U
RK73BW3ARTBK241J Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73BW3ALTEB241J vs RK73BW3ARTBK241J
RK73BW3ATTEB241J Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73BW3ALTEB241J vs RK73BW3ATTEB241J
WCR-WCR2512LF-241-J-E-LT Fixed Resistor, Metal Glaze/thick Film, 1W, 240ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, TT Electronics Resistors RK73BW3ALTEB241J vs WCR-WCR2512LF-241-J-E-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73BW3ALTEB241J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73BW3ALTEB241J by KOA Speer Electronics Inc

  • Please alert me when RK73BW3ALTEB241J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73BW3ALTEB241J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73BW3ALTEB241J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73BW3ALTEB241J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73BW3ALTEB241J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73BW3ALTEB241J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: